
50A adjustable DC/DC power module, non-isolated, with a 4.5V to 14V input range and 94% efficiency. Features include UVLO, OCP, and OTP protection. This surface mount module offers a wide output voltage from 700mV to 3.6V, with a maximum output power of 180W. Designed for board mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PTH08T250WAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T250WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Depth | 38.61mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 9.64mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 38.61mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 180W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 180W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T250W |
| Voltage - Output 1 | 3.6V |
| Width | 25.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T250WAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
