
50A adjustable power module with 4.5V to 14V input, delivering up to 3.6V output. This non-isolated, board-mount DC/DC converter features a high efficiency of 94% and a maximum output current of 50A. Integrated protection includes UVLO, OCP, and OTP. The surface-mount module operates across a wide temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments PTH08T250WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T250WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Depth | 25.91mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 180W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T250W |
| Voltage - Output 1 | 3.6V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T250WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
