Board mount DC/DC converter module delivering 40A output current with adjustable output voltage from 3V to 5.25V. Features a wide input voltage range of 8V to 14V and high efficiency up to 95%. Operates across a temperature range of -40°C to 85°C. Non-isolated design with a 22-through-hole module package.
Sign in to ask questions about the Texas Instruments PTH08T255WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T255WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Depth | 25.91mm |
| Efficiency | 95% |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.52inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 210W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T255W |
| Voltage - Output 1 | 5.25V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T255WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
