
DC-DC Controller & Regulator module, non-isolated, featuring a single output with adjustable voltage from 0.69V to 5.5V and a maximum output current of 3A, delivering up to 16.5W. This component operates with an efficiency of 95% and accepts an input voltage range of 4.5V to 14V. Housed in a 10-pin DIP module package, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH08T260WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 16.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 16.5W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T260W |
| Voltage - Output 1 | 5.5V |
| Weight | 2.5g |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T260WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
