
3-A, non-isolated, adjustable DC/DC power module with a 4.5V to 14V input range and 95% efficiency. Features include UVLO, OCP, and OTP protection. This surface-mount module offers a wide output voltage range from 690mV to 5.5V, with a maximum output current of 3A. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH08T260WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH08T260WAZT technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 17W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T260W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T260WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
