
3-A, non-isolated DC/DC converter module with a 4.5V to 14V input range and a 3A maximum output current. Features a wide adjustable output voltage from 690mV to 5.5V, achieving up to 95% efficiency. Operates across a -40°C to 85°C temperature range and is housed in a 10-through-hole package. This lead-free module meets UL94 V-0 flammability standards.
Texas Instruments PTH08T261WAD technical specifications.
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 16.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 16.5W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH08T261W |
| Voltage - Output 1 | 5.5V |
| Weight | 2.5g |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T261WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
