
3-A, non-isolated, board mount DC/DC converter module with a wide output voltage range from 690mV to 5.5V. Features 95% efficiency and TurboTrans technology, operating from a 4.5V to 14V input. Includes UVLO, OCP, and OTP protection, housed in a 0.75 x 0.62 x 0.36 inch SMD/SMT package. Rated for 3A output current and a temperature range of -40°C to 85°C.
Texas Instruments PTH08T261WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 17W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH08T261W |
| Voltage - Output 1 | 5.5V |
| Weight | 2.5g |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH08T261WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
