
3-A, non-isolated, adjustable output power module with TurboTrans technology. Features a wide input voltage range of 4.5V to 14V and a maximum output current of 3A, with an adjustable output voltage from 690mV to 5.5V. Offers high efficiency up to 95% and includes under-voltage lockout (UVLO), over-current protection (OCP), and over-temperature protection (OTP). Packaged in a 0.75" x 0.62" x 0.36" surface-mount module, operating from -40°C to 85°C.
Texas Instruments PTH08T261WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 17W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PTH08T261W |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH08T261WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
