
Non-isolated DC/DC converter module with 6A maximum output current and adjustable output voltage from 0.8V to 1.8V. Features include UVLO and OCP protection, 87% efficiency, and a 12V input range (10.8V to 13.2V). This surface mount module operates from -40°C to 85°C and is RoHS compliant. Dimensions are 18.92mm (L) x 12.7mm (W) x 9.14mm (H).
Texas Instruments PTH12000LAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12000 |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12000LAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
