
6A, 33W non-isolated DC/DC step-down power module with 1.2V to 5.5V adjustable output voltage and 10.8V to 13.2V input range. Features 92% efficiency and a compact open-frame package available in surface mount and through-hole configurations. Operates from -40°C to 85°C, with a maximum output current of 6A. RoHS compliant and lead-free.
Texas Instruments PTH12000WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 92% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 33W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12000 |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12000WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.