
Board mount DC/DC converter module with 6A maximum output current and adjustable output voltage from 1.2V to 5.5V. Features a wide input voltage range of 10.8V to 13.2V, 92% efficiency, and a maximum power dissipation of 33W. Operating temperature range spans -40°C to 85°C. Includes UVLO and OCP protection features. Surface mount package with dimensions of 0.75 x 0.5 x 0.36 inches.
Texas Instruments PTH12000WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 92% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PTH12000 |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH12000WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
