
12-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 0.8 V to 1.8 V. Features 89% efficiency and a maximum output current of 12 A. Operates over a wide temperature range of -40°C to 85°C. Module package with 10 through-hole pins, measuring 34.8 mm x 15.75 mm x 0.36 inches. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments PTH12010LAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12010LAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 89% |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 21.6W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12010LAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.