
12-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 0.8 V to 1.8 V. Features 89% efficiency and a maximum output current of 12 A. Operates within a temperature range of -40°C to 85°C, with input voltage from 10.8 V to 13.2 V. Surface mount package with dimensions of 34.8mm (length) x 15.75mm (depth) x 0.38inch (height). Includes UVLO and OCP protection.
Texas Instruments PTH12010LAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 89% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12010LAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
