
12-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 0.8 V to 1.8 V. Features 89% efficiency and a maximum output power of 21.6 W. This surface mount module operates from -40°C to 85°C and includes UVLO and OCP protection. The compact SMD/SMT package measures 34.8mm x 15.75mm x 0.38inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH12010LAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 89% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 21.6W |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12010LAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.