12-A, 1.2 to 5.5 V adjustable output DC/DC converter module with a 12-V input. This non-isolated, board-mount module delivers up to 66 W of output power with 94% efficiency at a 350-kHz switching frequency. Features include a 10.8-V to 13.2-V input voltage range, 12-A maximum output current, and operation from -40°C to 85°C. The through-hole DIP package measures 34.8mm x 15.75mm x 0.36 inches.
Texas Instruments PTH12010WAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 12A |
| Depth | 34.8mm |
| Efficiency | 94% |
| Frequency | 350kHz |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 66W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 66W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12010 |
| Voltage - Output 1 | 5.5V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12010WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
