
12A, 1.2V to 5.5V adjustable output DC/DC converter module with 12V input. Features 94% efficiency, UVLO, and OCP protection. Surface mount module with dimensions of 1.37" L x 0.62" W x 0.38" H. Operates from -40°C to 85°C with a maximum input voltage of 13.2V and maximum output power of 66W.
Texas Instruments PTH12010WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 66W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12010WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
