
12-A, 1.2 to 5.5 V output non-isolated DC/DC converter module. Features 12-A maximum output current and a wide adjustable output voltage range from 1.2 V to 5.5 V. Operates with an input voltage range of 10.8 V to 13.2 V, achieving up to 94% efficiency. Includes undervoltage lockout (UVLO) and overcurrent protection (OCP). Packaged in a 34.8mm x 15.75mm surface-mount (SMD/SMT) module.
Sign in to ask questions about the Texas Instruments PTH12010WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12010WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12010WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
