
12A, 1.8V output DC/DC converter module with 10.8V to 13.2V input range. Features 85% efficiency, 12A maximum output current, and a non-isolated, board-mount package. Operates from -40°C to 85°C with UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for DDR/QDR memory termination.
Sign in to ask questions about the Texas Instruments PTH12010YAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12010YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 85% |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 21.6W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12010YAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
