12A, 1.8V single-output DC-DC converter module in a DIP-20 package. Features include 85% efficiency, non-isolated operation, and a wide input voltage range of 10.8V to 13.2V. Operates from -40°C to 85°C with UVLO and OCP protection. SMD/SMT package with a maximum power dissipation of 22W.
Sign in to ask questions about the Texas Instruments PTH12010YAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12010YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 15.75mm |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH12010YAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.