
The PTH12010YAZT is a DC/DC converter with a maximum output current of 12A and a maximum output voltage of 1.8V. It has a quiescent current of 10mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a SMD/SMT package and is RoHS compliant. It features UVLO and OCP protection and has an efficiency of 88%. The converter is designed for board mount applications and is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments PTH12010YAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12010YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | PTH12010 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12010YAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.