
18-A, 12-V input, non-isolated DC/DC converter module with adjustable output voltage from 0.8 V to 1.8 V. Features 89% efficiency, 18A maximum output current, and a 10-surface mount module package. Operates within a -40°C to 85°C temperature range and includes UVLO, OCP, and OTP protection. Dimensions are 37.97mm length, 22.1mm depth, and 0.87-inch width.
Sign in to ask questions about the Texas Instruments PTH12020LAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12020LAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 32W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12020 |
| Voltage - Output 1 | 1.8V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12020LAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
