
18A non-isolated DC/DC converter module with adjustable output voltage from 1.2V to 5.5V. Features a wide input voltage range of 10.8V to 13.2V and a high efficiency of 95%. This through-hole mounted module offers a maximum output current of 18A and operates across a temperature range of -40°C to 85°C. The compact design measures 37.97mm in length, 22.1mm in depth, and 0.87 inches in width.
Sign in to ask questions about the Texas Instruments PTH12020WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12020WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 99W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12020 |
| Voltage - Output 1 | 5.5V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12020WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
