
18A, 12V input non-isolated DC/DC converter module with adjustable output voltage from 1.2V to 5.5V. Features 95% efficiency and a maximum output power of 99W. Operating temperature range is -40°C to 85°C. Includes UVLO, OCP, and OTP protection. Surface mount module with dimensions of 37.97mm (L) x 22.1mm (D) x 0.38inch (H).
Texas Instruments PTH12020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 99W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12020 |
| Voltage - Output 1 | 5.5V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12020WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.