
18A, 12V input non-isolated DC/DC converter module with adjustable output voltage from 1.2V to 5.5V. Features 95% efficiency and a maximum output power of 99W. Operates across a wide temperature range of -40°C to 85°C. Includes UVLO, OCP, and OTP protection. Packaged in a 10-pin SMD/SMT format for surface mounting.
Sign in to ask questions about the Texas Instruments PTH12020WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12020WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 99W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12020 |
| Voltage - Output 1 | 5.5V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12020WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
