
18A, 1.2V to 5.5V adjustable output DC/DC converter module with 12V nominal input. Features 95% efficiency, 10.8V to 13.2V input voltage range, and 18A maximum output current. Integrated protection includes UVLO, OCP, and OTP. Surface mount package with dimensions of 1.5 x 0.87 x 0.38 inches. Operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH12020WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12020WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 18A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 99W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTH12020 |
| Voltage - Output 1 | 5.5V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12020WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
