
26-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 0.8 to 1.8 V. Features 89% efficiency and a maximum output current of 26 A. Operating temperature range is -40 to 85°C. Module dimensions are 34.8mm length, 28.45mm depth, and 0.35 inches height. This board mount component is lead-free and RoHS compliant.
Texas Instruments PTH12030LAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 26A |
| Depth | 28.45mm |
| Efficiency | 89% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 46.8W |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 1.8V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12030 |
| Voltage - Output 1 | 1.8V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12030LAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.