
12-V input, non-isolated DC/DC converter module delivering up to 26A output current. Features adjustable output voltage from 0.8V to 1.8V with a maximum output of 1.8V. Operates with an input voltage range of 10.8V to 13.2V and achieves 89% efficiency. Includes UVLO, OCP, and OTP protection features. This surface-mount module is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments PTH12030LAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 26A |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 47W |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12030 |
| Voltage - Output 1 | 1.8V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12030LAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.