
Board mount DC/DC converter module with 26A output current and adjustable output voltage from 1.2V to 5.5V. Features a wide input voltage range of 10.2V to 13.8V and a maximum input voltage of 13.8V. Achieves up to 94.5% efficiency with a maximum power dissipation of 143W. Operates across a temperature range of -40°C to 85°C. This non-isolated module is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments PTH12030WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12030WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 26A |
| Depth | 28.45mm |
| Efficiency | 94.5% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 143W |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 5.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12030 |
| Voltage - Output 1 | 5.5V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12030WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
