
Board mount DC/DC converter with 26A maximum output current and adjustable output voltage from 1.2V to 5.5V. Features a wide input voltage range of 10.2V to 13.8V and a high efficiency of 94.5%. This non-isolated module offers integrated UVLO, OCP, and OTP protection. Designed for surface mount applications with a compact SMD/SMT package, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH12030WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12030WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 26A |
| Depth | 28.45mm |
| Efficiency | 94.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 26A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 143W |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12030 |
| Voltage - Output 1 | 5.5V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12030WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.