
50A adjustable output power module with 8 to 14V input voltage range. Features 96% efficiency and a maximum output power of 275W. Non-isolated, single output module with an adjustable output voltage from 800mV to 5.5V. Operates across a wide temperature range of -40°C to 85°C. Through-hole mounting package with dimensions of 51.94mm (L) x 26.54mm (W) x 9.07mm (H).
Sign in to ask questions about the Texas Instruments PTH12040WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12040WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 26.54mm |
| Efficiency | 96% |
| Height | 9.07mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 275W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12040 |
| Voltage - Output 1 | 5.5V |
| Width | 26.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12040WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
