
50-A, non-isolated DC/DC converter module with 8 to 14-V input and adjustable output from 800 mV to 5.5 V. Features 96% efficiency and a maximum output current of 50 A. Operates across a wide temperature range of -40°C to 85°C, with integrated UVLO, OCP, and OTP protection. Supplied in a 20-pin surface mount package with dimensions of 57.94mm x 26.54mm x 0.37inch.
Texas Instruments PTH12040WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Depth | 26.54mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 57.94mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 275W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12040 |
| Voltage - Output 1 | 5.5V |
| Width | 1.04inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12040WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
