
50-A, non-isolated DC/DC power module with 8 to 14-V input range and adjustable output from 800 mV to 5.5 V. Features 96% efficiency and integrated UVLO, OCP, and OTP protection. Designed for surface-mount applications with a 20-pin package, measuring 51.94mm in length and 26.54mm in depth. Operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTH12040WAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12040WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Depth | 26.54mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 51.94mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12040 |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12040WAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
