
6-A, 12-V input DC/DC converter module with adjustable output voltage from 0.8 to 1.8 V. Features 88% efficiency and a maximum output current of 6 A. This non-isolated, surface mount module operates from a 10.8 to 13.2 V input and includes UVLO and OCP protection. Dimensions are 0.87 x 0.5 x 0.36 inches, with a depth of 12.57 mm. Operating temperature range is -40 to 85°C.
Sign in to ask questions about the Texas Instruments PTH12050LAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12050LAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 11W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12050 |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12050LAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
