
6-A, 12-V input wide-adjust DC/DC converter module with 0.8 to 1.8 V output voltage range. Features 93% efficiency, UVLO, OCP, and OTP protection. This surface mount module operates from a 10.8V to 13.2V input and delivers up to 6A output current. Designed for board mounting, it offers a compact 0.87-inch length, 0.5-inch width, and 0.36-inch height. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Texas Instruments PTH12050LAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12050 |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12050LAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
