
6A, 1.8V non-isolated DC/DC converter module for DDR/QDR memory bus termination. Features 10.8W maximum output power, 84% efficiency, and a wide operating temperature range of -40°C to 85°C. This through-hole module offers a 10.8V to 13.2V input voltage range and is UL94 V-0 flammability rated. RoHS compliant and lead-free.
Texas Instruments PTH12050YAH technical specifications.
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 10.8W |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 10.8W |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12050 |
| Thickness | 8.25mm |
| Voltage - Output 1 | 1.8V |
| Weight | 2.9g |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12050YAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
