
10-A, 1.8V output, non-isolated DC/DC converter module with a 10.8V to 13.2V input range. Features adjustable output voltage from 0.8V to 1.8V and a maximum output current of 10A. This through-hole module offers 88% efficiency and operates across a wide temperature range of -40°C to 85°C. Dimensions are 25.27mm (L) x 15.75mm (D) x 0.35inch (H). RoHS compliant and lead-free.
Texas Instruments PTH12060LAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 88% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060LAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
