
10-Amp, 12-Volt input non-isolated DC/DC converter module with adjustable output voltage from 0.8V to 1.8V. Features 88% efficiency and a maximum output current of 10A. Operates within a temperature range of -40°C to 85°C. Surface mount package with dimensions of 1 inch (L) x 0.62 inch (W) x 0.38 inch (H). Includes UVLO and OCP protection.
Texas Instruments PTH12060LAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH12060LAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
