
High-performance 10-Amp DC/DC converter module with a non-isolated, board-mount design. Features a wide adjustable output voltage range from 0.8V to 1.8V, powered by a 10.8V to 13.2V input. Delivers up to 10A output current with 88% efficiency and includes Under-Voltage Lockout (UVLO) and Over-Current Protection (OCP). Operates across a -40°C to 85°C temperature range, packaged in a compact 1-inch x 0.62-inch x 0.38-inch surface-mount form factor.
Sign in to ask questions about the Texas Instruments PTH12060LAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12060LAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060LAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
