
10-A, 1.2 to 5.5 V adjustable output DC/DC converter module. Features a 12-V nominal input voltage range of 10.8 V to 13.2 V, delivering up to 55 W of output power. Achieves 94% efficiency with a maximum output current of 10 A. This through-hole mounted module operates from -40°C to 85°C and measures 1 inch in length, 0.62 inches in width, and 0.35 inches in height.
Sign in to ask questions about the Texas Instruments PTH12060WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12060WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 25.27mm |
| Efficiency | 94% |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.