
10-A, 12-V input non-isolated DC/DC converter module with a wide adjustable output voltage range of 1.2 to 5.5 V. Features 94% efficiency and a maximum output power of 55W. Operates from a 10.8 to 13.2 VDC input and offers a single output. Packaged in a 10-through-hole DIP format with dimensions of 25.27mm length, 15.75mm width, and 0.35inch height. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments PTH12060WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12060WAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 55W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 5.5V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
