
10-A, 12-V input non-isolated DC/DC converter module with adjustable output voltage from 1.2 V to 5.5 V. Features 94% efficiency and a maximum output current of 10 A. Operates within a temperature range of -40°C to 85°C and includes UVLO and OCP protection. This surface-mount module is supplied on tape and reel, with dimensions of 25.27 mm (length) x 15.27 mm (depth) x 0.38 inches (height).
Sign in to ask questions about the Texas Instruments PTH12060WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12060WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 94% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 5.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.