
Board mount DC/DC converter module delivering 10A output current at 1.8V. Features a wide input voltage range of 10.8V to 13.2V and 83% efficiency. Designed for DDR/QDR memory termination, this non-isolated module operates from -40°C to 85°C and is UL94 V-0 flammability rated. The through-hole package measures 25.27mm x 15.75mm x 8.75mm.
Sign in to ask questions about the Texas Instruments PTH12060YAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH12060YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 8.75mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060YAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.