10A, 1.8V output, non-isolated DC/DC converter module for DDR/QDR memory termination. Features 10.8V to 13.2V input voltage range, 83% efficiency, and 10mA quiescent current. Includes UVLO and OCP protection, with a 10A maximum output current. Packaged in a 25.27mm x 15.27mm x 9.65mm (0.38 inch) surface-mount module, operating from -40°C to 85°C. UL94 V-0 flammability rating and lead-free construction.
Texas Instruments PTH12060YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 83% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH12060 |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH12060YAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.