This automotive comparator from Texas Instruments is a single-function device with a nominal supply voltage of 1.8V and a maximum supply voltage limit of 6V. It operates over a temperature range of -40°C to 125°C and is packaged in the S-PBGA-B4 package type. The comparator has a maximum average bias current of 0.005mA and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTLV4021R2YKAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.7 |
| Length | 0.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 0.005 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTLV4021R2YKAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.