TLV70x1 Low-Voltage Comparators 5-X2SON -40 to 125
Sign in to ask questions about the Texas Instruments PTLV7011DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTLV7011DPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B5 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.000005 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTLV7011DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.