500 nA Quad, RRIO, Nanopower Operational Amplifier for Cost-Optimized Systems 14-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 3400 |
| Slew Rate-Nom | 3500 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |