Automotive-grade, 4-channel operational amplifier featuring a 10-MHz unity-gain bandwidth and 6.5-V/µs slew rate. This CMOS op amp offers low noise performance with a 1600-mV maximum input offset voltage and operates from a 5-V nominal supply voltage, with a maximum supply current of 3.2 mA. Designed for a wide temperature range of -40°C to 125°C, it is housed in a 14-TSSOP package.
Texas Instruments PTLV9064QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1600 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTLV9064QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.