5-V, 8:1, 1-channel general-purpose multiplexer with 1.8-V logic control 16-SOT-23-THN -40 to 125
Texas Instruments PTMUX1308DYYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 2 |
| Length | 4.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.62 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTMUX1308DYYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.