
Positive-to-Negative Converter, 6W output power, 1A max output current. Features a wide adjustable output voltage range from -3.3V to -15V with a nominal output of -3.3V. Operates with input voltages from 2.95V to 7V DC, offering 80% efficiency. This non-isolated module has UVLO protection and a temperature range of -40°C to 85°C. Dimensions are 18.92mm (L) x 12.7mm (W) x 12.57mm (H).
Sign in to ask questions about the Texas Instruments PTN04050AAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTN04050AAD technical specifications.
| Current - Output 1 | 1A |
| Depth | 12.57mm |
| Efficiency | 80% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 7V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6W |
| Max Output Voltage | -3.3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | -3.3V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN04050A |
| Voltage - Output 1 | -3.3V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN04050AAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
