
Positive-to-negative DC/DC converter module offering 6W output power. Features a wide adjustable output voltage range from -3.3V to -15V with a maximum output current of 1A. Operates with input voltages between 2.9V and 7V, achieving 80% efficiency. Includes Under Voltage Lockout (UVLO) protection. Packaged in a non-isolated module with dimensions of 18.92mm (L) x 12.7mm (W) x 12.57mm (D), suitable for through-hole mounting. Rated for operation from -40°C to 85°C.
Texas Instruments PTN04050AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 12.57mm |
| Efficiency | 80% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -3.3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6W |
| Output Voltage | -3.3V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN04050A |
| Voltage - Output 1 | -3.3V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN04050AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
